- RS-stocknr.:
- 136-5361
- Fabrikantnummer:
- 8PJ1011
- Fabrikant:
- Hutchinson
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-5361
- Fabrikantnummer:
- 8PJ1011
- Fabrikant:
- Hutchinson
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- FR
Productomschrijving
FleXonic® Belts
The FleXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for industry. The FleXonic belt can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.
The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.
Features and Benefits
Reliable and high-quality power transmission
No need for tensioning device
Reduced weight and compactness of power transmission
Reduced pulley diameter
No need for retensioning
Long life-span
Can adapt to temperature variations: -40°C to +120°C
Product Application Information
Can be used in concrete mixers, woodworking machines and gardening equipment.
Hutchinson
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1011mm |
Belt Section | J |
Minimum Pulley Diameter | 9mm |
Series | FleXonic |
Material | Polyamide |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |