- RS-stocknr.:
- 182-9880
- Fabrikantnummer:
- 06019G7102
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 182-9880
- Fabrikantnummer:
- 06019G7102
- Fabrikant:
- Bosch
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- MY
Productomschrijving
Full flexibility: With several adjustable adapters, the Bosch FlexiClick system provides the optimum solution in every work situation
Easy to operate: The Bosch FlexiClick adapters can be locked in 16 different positions (360°) without having to remove them from the cordless screwdriver
Versatile: The unique rotary hammer adapter turns the drill/driver into a fully fledged rotary hammer
Easy to operate: The Bosch FlexiClick adapters can be locked in 16 different positions (360°) without having to remove them from the cordless screwdriver
Versatile: The unique rotary hammer adapter turns the drill/driver into a fully fledged rotary hammer
sold without charger and battery
Specificaties
Kenmerk | Waarde |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Body Only |
Series | GSR |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 0 |
Wattage | 72W |
Model Number | GSR 18V-60 FC |
Number of Gears | 2 |