- RS-stocknr.:
- 703-1607
- Fabrikantnummer:
- 3842992970/2000
- Fabrikant:
- Bosch Rexroth
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 703-1607
- Fabrikantnummer:
- 3842992970/2000
- Fabrikant:
- Bosch Rexroth
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Protective Grille 30x30mm WG30 and Spring Clip Element
Enabling the construction of custom-size protective panels or safe edges when making cut-outs in existing panels
Insert the spring clip into the groove of the protective grill to reduce the groove to 2-4mm and prevent any play or rattling
Caps and spring clips supplied in packs of 10
Insert the spring clip into the groove of the protective grill to reduce the groove to 2-4mm and prevent any play or rattling
Caps and spring clips supplied in packs of 10
Barriers and Handrails
Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.
The EcoSafe system offers the organisation:
Specificaties
Kenmerk | Waarde |
---|---|
Manufacturer k.i.m. | Bosch Rexroth |
Component Type | Grill Panel |
Fits Strut Profile | 30 mm |
Fits Groove Size | 8mm |
Product Family | Bosch Basic |
Material | Aluminium, Anodized |