BM Polyco Orange Nitrile Disposable Gloves size 8 - M Powder-Free x 100

  • RS-stocknr. 913-9851
  • Fabrikantnummer GL2002
  • Fabrikant BM Polyco
Datasheets
Wetgeving en conformiteit
N.v.t.
Land van herkomst: TH
Productomschrijving

Finite Orange HD Nitrile Powder Free Disposable Gloves

Finite Orange HD is a disposable powder free nitrile gloves which provide users barriers against oils, acid and many other chemicals. With a unique diamond grip pattern which enhances your grip and the strength of the nitrile the gloves, they are not only puncture and tear resistant but still comfortable. The Finite Orange range of gloves is not only highly versatile but includes an AQL rating of 1.5.

FEATURES and BENEFITS:
Disposable
Powder free Nitrile
Barrier against oils, acids and other chemicals
Excellent grip
Excellent strength
Resistant to punctures and tears
Soft
Flexible
Comfortable
Versatile
AQL rating 1.5

APPLICATIONS:
Automotive
Care home work
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical duties

Approvals

CE0321, EN374-2 AQL1.5, EN373-3

Specificaties
Kenmerk Waarde
Glove Size 8 - M
Glove Material Nitrile
Colour Orange
European Safety Standard EN374-2, EN374-3
Glove Type Chemical Resistant
Powdered Powder-Free
Number of Gloves 100
Range Finite
Food Safe Yes
Anti-Static No
Accepted Quality Level AQL 1.5
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs 1 Box of 100
19,50
(excl. BTW)
23,60
(incl. BTW)
Box(es)
Per doos
Per stuk*
1 - 6
19,50 €
0,195 €
7 - 14
18,72 €
0,187 €
15 - 39
18,14 €
0,181 €
40 +
17,16 €
0,172 €
*prijsindicatie
Related Products
Powder-free latex 1.5 AQL (The Acceptable Quality Level) ...
Description:
Powder-free latex 1.5 AQL (The Acceptable Quality Level) examination gloves from our own RS PRO brand are designed with enhanced comfort and tactile sensitivity.With powder free coating on the inner surface, these disposable gloves are secure from potential dust contamination. ...
• High tensile strength• Beaded cuff style• Fully ...
Description:
• High tensile strength• Beaded cuff style• Fully textured design and non-foaming formula enable wearers to have a firm wet grip when handling objects • Contains no natural rubber latex• Powder free• Food safe• Anti-static.
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
Description:
The 7540 from Showa is a single use nitrile glove with a high performance against chemicals. A low modulus formulation improves fitment and reduces fatigue. Low-modulus formulation to improve fit and reduce fatigue Textured finish on fingertips to enhance grip ...