- RS-stocknr.:
- 771-2722
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 771-2722
- Fabrikant:
- RS PRO
Wetgeving en conformiteit
N.v.t.
- Land van herkomst:
- MY
Productomschrijving
Powder Free Natural Latex Gloves
Provides maximum dexterity, sensitivity and comfort
Powder free, reducing the risk of product contamination
Textured finish for improved grip
Rolled cuff for additional strength and prevention of liquid roll back
AQL 4.0
Powder free, reducing the risk of product contamination
Textured finish for improved grip
Rolled cuff for additional strength and prevention of liquid roll back
AQL 4.0
Applications:
Electronics
Inspection
Local Authority Work
Light Duty Maintenance
Painting and Decorating
Automotive Maintenance and Repair
Inspection
Local Authority Work
Light Duty Maintenance
Painting and Decorating
Automotive Maintenance and Repair
Note
For minimal risk only
Specificaties
Kenmerk | Waarde |
---|---|
Glove Size | 7.5, Medium |
Glove Material | Latex |
Colour | Natural |
Glove Type | Minimal Risk |
European Safety Standard | Not rated |
Powdered | Powder-Free |
Number of Gloves | 100 |
Accepted Quality Level AQL | 4 |