- RS-stocknr.:
- 613-3162
- Fabrikantnummer:
- LB100/03
- Fabrikant:
- BM Polyco
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 613-3162
- Fabrikantnummer:
- LB100/03
- Fabrikant:
- BM Polyco
Wetgeving en conformiteit
N.v.t.
Productomschrijving
Finex - Blue & Natural Latex - Powdered & Powder Free
Food, Electronics, Laboratory, Pharmaceutical, Medical and Vetinary
Ambidextrous 100% natural latex, fits either hand
Rolled cuff for when beaded cuff is preferred
Tight fitting for maximum dexterity and tactility
Powdered: vegetable starch to help donning and absorb perspiration
Powder Free (PF): Low particle count reduces risk of product contamination and special processing to reduce proteins and toxins associated with irritation and sensitisation
Ambidextrous 100% natural latex, fits either hand
Rolled cuff for when beaded cuff is preferred
Tight fitting for maximum dexterity and tactility
Powdered: vegetable starch to help donning and absorb perspiration
Powder Free (PF): Low particle count reduces risk of product contamination and special processing to reduce proteins and toxins associated with irritation and sensitisation
Applications:
Pharmaceutical
Laboratory
Medical
Schools
Food processing
Controlled environment rooms (powder-free type only)
Laboratory
Medical
Schools
Food processing
Controlled environment rooms (powder-free type only)
Standards
EN374, EN374
Specificaties
Kenmerk | Waarde |
---|---|
Glove Size | 8.5, Large |
Glove Material | Latex |
Colour | Blue |
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Powdered | Pre-Powdered |
Number of Gloves | 100 |
Food Safe | Yes |
Accepted Quality Level AQL | 1.5 |