AD9852ASTZ, Direct Digital Synthesizer 12 bit-Bit 80-Pin LQFP
- RS-stocknr.:
- 709-0050
- Fabrikantnummer:
- AD9852ASTZ
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 4 | 36,42 € |
5 - 9 | 35,46 € |
10 - 24 | 34,55 € |
25 + | 33,69 € |
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
Kenmerk | Waarde |
Category | Direct Digital Synthesizer |
Conversion Rate | 300Msps |
Resolution | 12 bit |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Length | 14mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 14mm |