AD9951YSVZ, Direct Digital Synthesizer 14 bit-Bit 48-Pin TQFP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Direct Digital Synthesizers (DDS) and Modulators, Analog Devices

A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound synthesizers.

Frequency Synthesizers

Specificaties
Kenmerk Waarde
Category Digital Synthesizer
Conversion Rate 400000ksps
Resolution 14 bit
Mounting Type Surface Mount
Package Type TQFP
Pin Count 48
Dimensions 7 x 7 x 1mm
Height 1mm
Length 7mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 7mm
17 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
24,61
(excl. BTW)
29,78
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
24,61 €
10 - 49
23,93 €
50 - 99
23,59 €
100 - 249
23,32 €
250 +
23,02 €
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...