- RS-stocknr.:
- 131-4774
- Fabrikantnummer:
- ADF06STTR04
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 131-4774
- Fabrikantnummer:
- ADF06STTR04
- Fabrikant:
- TE Connectivity
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
TE DIP Switch ADF Series
The ADF Series DIP switch is a flush slide style actuator complete with tape seal.
Standards
UL 94V-0
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 6 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Copper Alloy |
Package Style | SMT |
Actuator Type | Flush Slide |
Contact Current Rating | 100 mA |
Mechanical Life | 1000 (Electrical)Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 500V ac |