- RS-stocknr.:
- 123-9561
- Fabrikantnummer:
- SSGM720101
- Fabrikant:
- Alps Alpine
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-9561
- Fabrikantnummer:
- SSGM720101
- Fabrikant:
- Alps Alpine
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- JP
Productomschrijving
Alps SSGM Series DIP Switches
SSGM Series DIP Switches are a highly reliable IC-size type switch with gold contact supports automatic insertion.
Alps DIP Switches
Specificaties
Kenmerk | Waarde |
---|---|
Number of Positions | 2 |
Mounting Type | Surface Mount |
Contact Material | Gold |
Contact Configuration | DPDT |
Package Style | DIP |
Actuator Type | Flat |
Contact Current Rating | 25 mA |
Mechanical Life | 3000 Op. |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24 V dc, 50V dc |