Phoenix Contact UK 1.5 N VT Series Violet Feed Through Terminal Block, 0.14 → 1.5mm², Single-Level, Screw
- RS-stocknr.:
- 857-9854
- Fabrikantnummer:
- 3005841
- Fabrikant:
- Phoenix Contact
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 doos met 50
€ 59,39
(excl. BTW)
€ 71,86
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 59,39 | € 1,188 |
*prijsindicatie |
- RS-stocknr.:
- 857-9854
- Fabrikantnummer:
- 3005841
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Feed-through terminal block, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Screw connection, number of connections: 2, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 16, width: 4.2 mm, color: violet, mounting type: NS 35/7,5, NS 35/15, NS 32
Potential distribution via fixed bridges in the terminal center or insertion bridges in the clamping space
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Violet |
Number of Levels | Single |
Series | UK 1.5 N VT |
Termination Method | Screw |
Cable CSA | 0.14 → 1.5mm² |
Voltage Rating | 500 V |
Current Rating | 17.5A |
Model Number | UK 1,5 N VT |