- RS-stocknr.:
- 804-4180
- Fabrikantnummer:
- 3059113
- Fabrikant:
- Phoenix Contact
11 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 4,13
(excl. BTW)
€ 5,00
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 4,13 |
- RS-stocknr.:
- 804-4180
- Fabrikantnummer:
- 3059113
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
RSC Screw Connection Terminal Blocks
The RSC screw terminal blocks from Phoenix Contact are suitable for the connection of conductors with ring and fork-type cable lugs. They have a universal snap-on foot for mounting on standard DIN Rails.
For direct mounting, e. g. in switch boxes, flange terminal blocks are available which can be linked to blocks using engagement pins.
For direct mounting, e. g. in switch boxes, flange terminal blocks are available which can be linked to blocks using engagement pins.
Features and Benefits
Easy grouping of flange terminal blocks
Flange terminal blocks for direct mounting in control boxes
Mounting on standard DIN Rails
UL 94 V0 flammability rating
RoHS compliant
Flange terminal blocks for direct mounting in control boxes
Mounting on standard DIN Rails
UL 94 V0 flammability rating
RoHS compliant
Standards
IEC 60947-7-1, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 45545-2.
Approvals
IEC, UL, cUL.
RSC Series
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Fixed Bridge |
Series | FB 10-9 |
Colour | Silver |