- RS-stocknr.:
- 426-3429
- Fabrikantnummer:
- 7910370000
- Fabrikant:
- Weidmuller
- RS-stocknr.:
- 426-3429
- Fabrikantnummer:
- 7910370000
- Fabrikant:
- Weidmuller
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- RO
Productomschrijving
Disconnect (Spring Loaded)
The screwdriver actuated lever may be removed to prevent unauthorised reconnection of the circuit.
Pluggable cross connect
Flammability rating UL94V 0
Flammability rating UL94V 0
Note
The voltage and current ratings are to VDE ratings
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Approvals
CSA Certified; UL Listed; SEV; DEMKO; SEMKO; NEMKO; Lloyds Register of Shipping; SETI; KEMA; Reg of USSR; EExe; EExI Acceptance
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | W |
American Wire Gauge | 22 → 10AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 300 V |
Current Rating | 10A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |