- RS-stocknr.:
- 201-4252
- Fabrikantnummer:
- 3211855
- Fabrikant:
- Phoenix Contact
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 201-4252
- Fabrikantnummer:
- 3211855
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en conformiteit
Productomschrijving
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Grey |
Series | PTU 4 |
American Wire Gauge | 24 → 12AWG |
Termination Method | Push In |
Cable CSA | 0.2 → 6mm² |
Current Rating | 32A |
Voltage Rating | 800 V |
Model Number | PTU 4 |