- RS-stocknr.:
- 144-9004
- Fabrikantnummer:
- 1992220000
- Fabrikant:
- Weidmüller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-9004
- Fabrikantnummer:
- 1992220000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en conformiteit
Productomschrijving
Tailored and particularly compact: with our AIO initiator/actuator terminal blocks, you are relying on an application-optimised solution for signal wiring. We also offer you other terminal blocks featuring spring and screw connection technology for signal wiring
Tailored and particularly compact: with our AIOinitiator/actuator terminal blocks, you are relying on anapplication-optimised solution for signalwiring. We alsooffer you other terminal blocks featuring spring and screwconnection technology for signal wiring
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Beige |
Number of Levels | 2 |
Termination Method | Push In |
Cable CSA | 1.5mm² |
Voltage Rating | 250 V |
Current Rating | 13.5A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |