- RS-stocknr.:
- 489-5420
- Fabrikantnummer:
- 0348900000
- Fabrikant:
- Weidmuller
- RS-stocknr.:
- 489-5420
- Fabrikantnummer:
- 0348900000
- Fabrikant:
- Weidmuller
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Neutral
Neutral conductor disconnect Terminals for use with a neutral busbar, allowing the disconnection of individual circuits from the busbar without having to remove the terminated cable. The distribution of current is limited by the size of the busbar.
Features and Benefits
Busbar connection Support plates are available and are required to hold the busbar in place, to which the neutral terminals can then be attached
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Weidmuller Busbar, 1m Length, 140A Current Rating - W Series - 0348900000
Use this busbar from Weidmuller to set up power connections throughout your rail-mounted setup. Thanks to its conductive copper body, it forms effective electrical connections to give you reliable energy distribution across your appliances. As it's 1m long, the component provides enough space to connect many devices at once for efficient system coverage. A current rating of 140A indicates that the unit easily handles large electrical loads to suit demanding power supplies. The bar's surface comes without holes, letting you drill your own connection points for flexibility.
Features & Benefits
• Light weight of 266g to place minimal strain on your equipment
• Mounts onto industry-standard DIN rails for easy installation in your existing setup
• Tinned conductor surface prevents oxidation for long-lasting conductivity
• Mounts onto industry-standard DIN rails for easy installation in your existing setup
• Tinned conductor surface prevents oxidation for long-lasting conductivity
Applications
• Switchgear panels
• Power distribution networks
• Manufacturing industry
• Power distribution networks
• Manufacturing industry
Why should I use a busbar for my power distribution applications?
Busbars like this unit fit many power connections in a narrow space, making for efficient power distribution. By letting you drill new holes after installation, solid busbars make it easy to add further power connections when needed.
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Busbar |
Series | W |
For Use With | DIN Rail Terminal Blocks |
Current Rating | 140A |