Phoenix Contact DIN Rail

Subtotaal (1 verpakking van 20 eenheden)*

€ 74,46

(excl. BTW)

€ 90,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 260 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 200 stuk(s) vanaf 03 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
20 +€ 3,723€ 74,46

*prijsindicatie

RS-stocknr.:
286-0996
Artikelnummer Distrelec:
304-28-501
Fabrikantnummer:
1207639
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Product Type

DIN Rail

Accessory Type

DIN Rail

Colour

Silver

Material

Steel

Standards/Approvals

IEC/EN 60715

Hazardous Area Certification

No

Land van herkomst:
DE

Phoenix Contact 5 PERF 250MM, NS 35/ 7 Series Din Rail, 250mm Length, Silver - 1207639


This DIN Rail is a key component designed for electrical applications, particularly suited for mounting electrical panels. Measuring 250mm in length, it features a silver finish and is constructed from robust steel material. Its standard profile and perforated design ensure compatibility and ease of installation in various industrial environments, adhering to EN 60715 standards.

Features & Benefits


• Passivated coating provides added protection against corrosion

• Perforated design allows for effective ventilation and ease of installation

• Standard profile supports a range of electrical components

• Specific mounting type for seamless integration into existing setups

• Lightweight simplifies handling and positioning during installation

Applications


• Utilised for organising wiring in electrical distribution boards

• Suitable for requiring reliable mounting solutions

• Ideal for use in industrial settings with high durability needs

• Often combined with other electrical making accessories for comprehensive solutions

What is the significance of the perforated design in this product?


The perforated design enhances airflow, helping prevent overheating of mounted components while allowing for quick and easy installation. This feature is especially useful in environments where thermal management is crucial.

How does the galvanised coating benefit the product?


The galvanised coating provides significant resistance to rust and corrosion, ensuring longevity even in challenging industrial conditions, thereby reducing the need for frequent replacements.

What are the specific dimensions that facilitate installation?


With a width of 35mm, height of 7.5mm, and a length of 250mm, this DIN Rail fits standard electrical assemblies, ensuring compatibility across various applications while providing ample mounting space for components.

Gerelateerde Links