- RS-stocknr.:
- 226-0030
- Fabrikantnummer:
- 1608800000
- Fabrikant:
- Weidmuller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 226-0030
- Fabrikantnummer:
- 1608800000
- Fabrikant:
- Weidmuller
Wetgeving en conformiteit
- Land van herkomst:
- RO
Productomschrijving
Weidmuller End Plate, Wemid Material, 2mm Width - Z Series - 1608800000
Cover all the bases of your DIN rail terminal blocks with this end plate from Weidmuller. The unit protects exposed parts to help prevent damage and limit unnecessary downtimes. It also boosts safety by reducing physical contact with live components. As it shields your electronics against dust, moisture and other contaminants, it helps to extend the lifespan of your equipment. Thanks to its rugged Wemid construction, the product bears up under heat and impact for use in harsh environments. Its snap-on design makes installation a breeze as you can simply clip it in place without the need for any tools.
Self-extinguishing for safety in the event of a fire
Wide operating temperature range between -50°C and +120°C for use in tough conditions
Light weight of 3.7g to place minimal strain on your setup
Wide operating temperature range between -50°C and +120°C for use in tough conditions
Light weight of 3.7g to place minimal strain on your setup
Applications
Switchgear systems
Distribution boards
Control circuits
Medical equipment
Distribution boards
Control circuits
Medical equipment
How do I choose the right end plate for my DIN rail terminal block?
Simply match the sizes of the two components. This end plate has dimensions of 79.4 (H) x 2 (W) x 30.5mm (D), so it's a safe bet for compact setups.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | End Cover |
Series | Z |
For Use With | DIN Rail Terminal Blocks |
Mounting Type | Direct Mounting |