Weidmüller, WS Terminal Marker for use with Conductors and Cables as well as Devices and Systems, Other Manufacturers,
- RS-stocknr.:
- 177-0954
- Fabrikantnummer:
- 2007160000
- Fabrikant:
- Weidmüller
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 doos met 600
€ 60,18
(excl. BTW)
€ 72,82
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 + | € 60,18 | € 0,10 |
*prijsindicatie |
- RS-stocknr.:
- 177-0954
- Fabrikantnummer:
- 2007160000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en conformiteit
Vrijgesteld
Productomschrijving
Weidmuller Terminal Marker
The Weidmuller's WS series terminal marker is a clip in the foot, white, halogen-free with a width of 6mm and height of 8mm. This connector is made from innovative composite material namely thermoplastic polyurethane (TPU) and polycarbonate (PC-ABS) that makes the marker snap securely into the connector. The elastic surface finish makes the marker easy to mount and specially punched material enables the strips to be stretched, especially for long terminal blocks.
Features and Benefits
• Compatible and easy to mount
• Continuous strips save installation time
• High levels of flexibility
• Large label field for optimal legibility
• Operation temperature ranges between -50°C and 90°C
• Print resolution is 300dpi
• Robust and wear resistant labelling
• Continuous strips save installation time
• High levels of flexibility
• Large label field for optimal legibility
• Operation temperature ranges between -50°C and 90°C
• Print resolution is 300dpi
• Robust and wear resistant labelling
Applications
• Device and systems
• It is used in conductors and cables
• Weidmuller terminals
• It is used in conductors and cables
• Weidmuller terminals
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Terminal Marker |
For Use With | Conductors and Cables as well as Devices and Systems, Other Manufacturers, Weidmuller Terminals |
Series | WS |