Omron S8JX Switch Mode DIN Rail Power Supply, 100 → 240V ac ac, dc Input, 24V dc dc Output, 6.5A Output, 150W
- RS-stocknr.:
- 818-4291
- Fabrikantnummer:
- S8JXG15024CD
- Fabrikant:
- Omron
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 818-4291
- Fabrikantnummer:
- S8JXG15024CD
- Fabrikant:
- Omron
Datasheets
Wetgeving en conformiteit
Productomschrijving
15W to 600W S8JX Series Power Supplies
Omron S8JX series of power supplies are a general purpose power supply, easy to use and mount plus have a shorter body. The versatile S8JX series can be screw front, top and DIN rail mounted. Screw mounting must be used with the 600 W models and for the 300 W models use a steel DIN rail. Length of the panels has been reduced by 30% and the 300 W models have no fans plus are protected from dust particles. The S8JX-P models have harmonic current suppression opening up to an increased variety of applications.
The S8JX-G Power Supplies range:
Power ratings from 15 W to 600 W
Input Voltage from 100 V ac to 240 V Ac
Output voltage range from 5 V to 18 V
Output currents from 0.35 A to 60 A.
Power ratings from 15 W to 600 W
Input Voltage from 100 V ac to 240 V Ac
Output voltage range from 5 V to 18 V
Output currents from 0.35 A to 60 A.
Features and Benefits.
Covered and Open types
Mounting Types DIN Rail, Front mounting
General purpose Reliable
Easy to use
Shorter body
Screw front, top and DIN Rail
Screw mounting for 600 W models
Steel DIN rail with 300 W models or screw mount
300 W models have no fan – no fan maintenance needed
Dust particle protection
30% length reduction
Thinner panels will not interfere with other components
Green output indicators
Overload and Overvoltage protection
Natural air cooling
Mounting Types DIN Rail, Front mounting
General purpose Reliable
Easy to use
Shorter body
Screw front, top and DIN Rail
Screw mounting for 600 W models
Steel DIN rail with 300 W models or screw mount
300 W models have no fan – no fan maintenance needed
Dust particle protection
30% length reduction
Thinner panels will not interfere with other components
Green output indicators
Overload and Overvoltage protection
Natural air cooling
Power Rating.
15 W, 100 V ac to 240 V ac input, Efficiency 68%, weight 250 g
35 W, 100 V ac to 240 V ac input, Efficiency 73%, weight 250 g
50 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 82%, Weight 300 g
100 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 83%, Weight 550 g
150 W at 5 V, 100 V ac to 200 V ac Switchable, Efficiency 78%, weight 800 g.
150 W at 12 V, 100 V ac to 240 V ac input, Efficiency 79%, weight 700 g.
150 W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
150 W at 48 V, 150W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
300 W and 600 W, 100 V ac to 200 V ac input,
300 W Efficiency
5 V at 71%, 12 V at 75%, 24 V at 82% 48 V at 82%.
Weight for 5 V and 12 V - 1800 g
Weight for 24 V and 48 V – 1600 g
600 W Efficiency
5 V at 72%, 12 V at 78%, 24 V at 80%, 48 V at 80%. Weight 2500 g
35 W, 100 V ac to 240 V ac input, Efficiency 73%, weight 250 g
50 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 82%, Weight 300 g
100 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 83%, Weight 550 g
150 W at 5 V, 100 V ac to 200 V ac Switchable, Efficiency 78%, weight 800 g.
150 W at 12 V, 100 V ac to 240 V ac input, Efficiency 79%, weight 700 g.
150 W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
150 W at 48 V, 150W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
300 W and 600 W, 100 V ac to 200 V ac input,
300 W Efficiency
5 V at 71%, 12 V at 75%, 24 V at 82% 48 V at 82%.
Weight for 5 V and 12 V - 1800 g
Weight for 24 V and 48 V – 1600 g
600 W Efficiency
5 V at 72%, 12 V at 78%, 24 V at 80%, 48 V at 80%. Weight 2500 g
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 6.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 150W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 92mm |
Width | 92mm |
Depth | 160mm |
Series | S8JX |
Mounting Type | DIN Rail Mount |
Efficiency | 86% |
Maximum Temperature | +60°C |
Ripple And Noise | 2% |
- RS-stocknr.:
- 818-4291
- Fabrikantnummer:
- S8JXG15024CD
- Fabrikant:
- Omron