Mean Well DR Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 2.8A
- RS-stocknr.:
- 765-4635
- Fabrikantnummer:
- DR-4515
- Fabrikant:
- Mean Well
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
MEAN WELL HDR Switch Mode DIN Rail Power Supply, 120 → 370 V dc, 85 → 264 V ac, 15V dc dc Output, 4A
- RS-stocknr.
- 145-7872
Prijs Per stuk
€ 24,88
(excl. BTW)
€ 30,10
(incl. BTW)
- RS-stocknr.:
- 765-4635
- Fabrikantnummer:
- DR-4515
- Fabrikant:
- Mean Well
Wetgeving en conformiteit
Productomschrijving
DR-45 Series Single Output Power Supply
A range of single phase DIN Rail power supplies from Mean Well with a fanless design and wattages available between 45 W and 480 W.
Features and Benefits
Universal AC input/full range
Protections: Short circuit/Overload/Over voltage/Over temperature
Cooling by free air convection
Can be installed on DIN Rail TS-35/7.5 or 15
UL 508 (industrial control equipment) approved
LED indicator for power-on
100% full load burn-in test
Fix switching at 100 kHz
3 years warranty
Protections: Short circuit/Overload/Over voltage/Over temperature
Cooling by free air convection
Can be installed on DIN Rail TS-35/7.5 or 15
UL 508 (industrial control equipment) approved
LED indicator for power-on
100% full load burn-in test
Fix switching at 100 kHz
3 years warranty
Product Application Information
The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.
Approvals
UL508
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switch Mode |
Output Voltage | 15V dc |
Output Current | 2.8A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 45W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 78mm |
Width | 93mm |
Depth | 67mm |
Series | DR |
MTBF | 364.6kh |
Ripple And Noise | 240mV Pk-Pk |
Minimum Temperature | -10°C |
Output Voltage Adjustment Range | 13.5 → 16.5V |
Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 |
Maximum Temperature | +50°C |
Mounting Type | DIN Rail Mount |
Load Regulation | ±1% |
Special Features | Overvoltage and Short Circuit Protection |