Lovato PSL DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 5A Output, 120W

Subtotaal (1 eenheid)*

€ 160,94

(excl. BTW)

€ 194,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 3 stuk(s) vanaf 19 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 160,94

*prijsindicatie

RS-stocknr.:
248-3661
Fabrikantnummer:
PSL312024
Fabrikant:
Lovato
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lovato

Series

PSL

DC Input Voltage

480 → 820V dc

AC Input Voltage

340 → 575V ac

Type

DIN Rail Power Supply

Electrical Phase

Three Phase

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Dimensions

74.3 x 124 x 118.8mm

Width

74.3mm

Depth

118.8mm

Height

124mm

Maximum Temperature

+71°C

Standards Met

EN 62368-1

Ripple And Noise

100mV

Efficiency

89%

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Land van herkomst:
IT

Lovato PSL Series DIN Rail Power Supply, 5A Output Current, 120W Power Rating - PSL312024


This DIN rail power supply is a robust three-phase unit designed for efficient energy conversion. It operates within an input voltage range of 400 to 500V AC, delivering a steady 24V DC output at 5A, making it suitable for a variety of industrial applications. With compact dimensions of 74.3x124x118.8mm, installation on standard DIN rails is straightforward, facilitating seamless integration into your setup.

Features & Benefits


• High efficiency at 89% reduces energy consumption
• Wide input voltage range of 340 to 575V enhances versatility
• Ripple and noise rating of 100mV ensures stable performance
• Designed for three-phase systems supports advanced applications
• Compact design simplifies installation and space management

Applications


• Utilised in automation and control systems
• Ideal for electronic equipment requiring stable power
• Suitable for machinery needing reliable 24V DC supply
• Employed in electrical panels for improved performance
• Supports various automation technologies and workflows

Can it operate under extreme temperatures?


Yes, it functions effectively from -40 to +71°C.

Is it compliant with safety standards?


Yes, it meets EN 62368-1 compliance requirements.

What is the operational frequency range of this power supply?


It operates within a frequency range of 47 to 63 Hz.

What type of connection terminals does this unit have?


It features screw terminals for secure connections.

Gerelateerde Links