BEL POWER SOLUTIONS INC LDT960 DIN Rail Power Supply 725V dc AC/DC Input 72V dc, 13.3 A Output DC 960 W
- RS-stocknr.:
- 785-790
- Fabrikantnummer:
- LDT960-72
- Fabrikant:
- BEL POWER SOLUTIONS INC
Subtotaal (1 eenheid)*
€ 1.002,41
(excl. BTW)
€ 1.212,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Nieuw product (vandaag reserveren)
- Verzending vanaf 01 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.002,41 |
*prijsindicatie
- RS-stocknr.:
- 785-790
- Fabrikantnummer:
- LDT960-72
- Fabrikant:
- BEL POWER SOLUTIONS INC
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | BEL POWER SOLUTIONS INC | |
| Series | LDT960 | |
| Product Type | Power Supply | |
| Sub Type | DIN Rail | |
| Maximum Output Voltage | 72V dc | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC/DC | |
| Number of Outputs | 1 | |
| Power | 960W | |
| Output Current | 13.3A | |
| IP Rating | IP20 | |
| Remote signal DC-OK | Yes | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 137.5mm | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Width | 127mm | |
| Maximum Input Voltage | 725V dc | |
| Minimum Input Voltage | 520V dc | |
| Efficiency | 93% | |
| Alles selecteren | ||
|---|---|---|
Merk BEL POWER SOLUTIONS INC | ||
Series LDT960 | ||
Product Type Power Supply | ||
Sub Type DIN Rail | ||
Maximum Output Voltage 72V dc | ||
Electrical Phase 3 | ||
Input Voltage Type AC/DC | ||
Number of Outputs 1 | ||
Power 960W | ||
Output Current 13.3A | ||
IP Rating IP20 | ||
Remote signal DC-OK Yes | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 137.5mm | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
Width 127mm | ||
Maximum Input Voltage 725V dc | ||
Minimum Input Voltage 520V dc | ||
Efficiency 93% | ||
- Land van herkomst:
- TW
The BEL POWER SOLUTIONS INC high power switching unit is designed for three-phase input voltage of 400-500 VAC, providing a reliable 960 W output with adjustable voltage settings from 72 V.
Input options include three-phase AC and DC voltage ranges, facilitating wide compatibility
Efficiency ratings reach up to 93%, ensuring lower energy consumption
Operating temperature accommodates extreme conditions from -40°C to +70°C
Includes thermal protection and adjustable current limitation for enhanced safety
Gerelateerde Links
- PULS X DIN Rail DIN Rail Power Supply 480V ac AC Input 72V, 13.3 A Output DC 960 W
- BEL POWER SOLUTIONS INC LDP200 DIN Rail Power Supply 725V dc AC/DC Input 120V dc, 4 A Output DC 200 W
- BEL POWER SOLUTIONS INC LDW120 DIN Rail DIN Rail Power Supply 725V dc AC/DC Input 15V dc, 8 A Output DC 120 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 24V, 40 A Output DC 960 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 48V, 20 A Output DC 960 W
- MEAN WELL XTR-960 DIN Rail Switching Power Supply DIN Rail Power Supply 600V ac AC/DC Input 36V, 26.66 A Output DC 960 W
- BEL POWER SOLUTIONS INC DFC10 DC/DC Converter, 12V dc/ 415 mA, 72V dc Input, 18V dc Input 10 W, PCB, 85 °C Max Temp -40
- RS PRO Compact Switched Mode DIN Rail Power Supply 725V AC Input 24V, 20 A Output DC 480 W
