- RS-stocknr.:
- 857-7400
- Fabrikantnummer:
- SPD244801B
- Fabrikant:
- Carlo Gavazzi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 857-7400
- Fabrikantnummer:
- SPD244801B
- Fabrikant:
- Carlo Gavazzi
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Carlo Gavazzi SPD Series Switch Mode Power Supply
SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications
Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail
Switch Mode - Carlo Gavazzi
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 175.5mm |
Depth | 123.6mm |
Maximum Temperature | +71°C |
Minimum Temperature | -40°C |
Efficiency | 89% |
Ripple And Noise | 100mV Pk-Pk |
Load Regulation | ±5% |
MTBF | 403000h |