- RS-stocknr.:
- 740-7098
- Fabrikantnummer:
- 09040323215
- Fabrikant:
- HARTING
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 740-7098
- Fabrikantnummer:
- 09040323215
- Fabrikant:
- HARTING
Wetgeving en conformiteit
- Land van herkomst:
- DE
Productomschrijving
Harting DIN 41612 Type D Backplane Power Connectors
Harting DIN 41612 type D backapane power connectors are designed for various application areas that demand high power, such as power supply and railway transportation.Harting power connectors complying with DIN 41612 are robust and durable with a good mating life cycle for board to board connections.
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
For female crimp contacts for female connector housing (stock number 740-6922) see stock number 741-2924 typically
Operating temp -55 to +125 °C
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
6A max per contact
Contact resistance up to 15mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Crimp |
Row Loading | a/b |
Type | D |
Pitch | 5.08mm |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 04 |
Housing Material | Thermoplastic |
- RS-stocknr.:
- 740-7098
- Fabrikantnummer:
- 09040323215
- Fabrikant:
- HARTING