Amphenol FCI DIN 41612 32 Way 2.54 mm, 5.08 mm Pitch, Type C/2 Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS-stocknr.:
- 170-9060
- Fabrikantnummer:
- 86094327313T55F1LF
- Fabrikant:
- Amphenol FCI
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-9060
- Fabrikantnummer:
- 86094327313T55F1LF
- Fabrikant:
- Amphenol FCI
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- IN
Productomschrijving
Amphenol FCI (AFCI)s backplane connectors addresses the increasing demand for higher network bandwidths and data transfer rates with high bandwidth capabilities ranging from 5Gb/s (Metral® High Speed) up to 56Gb/s (ExaMAX®). Providing high speed and scalability, it is ideal for applications in networking, communications, data equipment, industrial and instrumentation such as supercomputers, control and medical equipment. AFCIs backplane connectors have a wide range of card pitch and connector sizes.
HPC Backplane enables 3 and 4 row
Daughter cards to the backplane
Interface
Daughter cards to the backplane
Interface
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 32 |
Gender | Male |
Number of Rows | 2 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a, c |
Type | C/2 |
Pitch | 2.54 mm, 5.08 mm |
Contact Plating | Au over Ni |
Mounting Type | PCB Mount |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | DIN 41612 |
Maximum Contact Resistance | 20mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Voltage Rating | 1 kV ac |
Housing Material | Thermoplastic Polyester |