ROHM, DTC114YKAT146 NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 0.2, 3-Pin SMT

  • RS-stocknr. 170-2429
  • Fabrikantnummer DTC114YKAT146
  • Fabrikant ROHM
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: JP
Productomschrijving

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specificaties
Kenmerk Waarde
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SMT
Pin Count 3
Minimum DC Current Gain 68
Transistor Configuration Single
Typical Resistor Ratio 0.2
Length 2.9mm
Height 1.1mm
Width 1.6mm
Dimensions 2.9 x 1.6 x 1.1mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 28/04/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 3000)
0,027
(excl. BTW)
0,033
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
0,027 €
81,00 €
*prijsindicatie
Related Products
2SJ652 is a P-Channel Power MOSFET, -60V, -28A, ...
Description:
2SJ652 is a P-Channel Power MOSFET, -60V, -28A, 38mΩ, TO-220F-3SG for General-purpose Switching Device Application. It features low on-resistance, ultra-high speed switching and 4.0V drive. Low on-resistance 28.5mΩ (typ) Input capacitance Ciss = 4360pF (typ) 4.0V drive.
The 8 A, 100 V, 65 W PNP ...
Description:
The 8 A, 100 V, 65 W PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX53B, BDX53C, BDX54B and BDX54C are complementary devices. High DC Current Gain hFE = 2500 (Typ) @ ...
Transistors with built-in resistors can be excellent space- ...
Description:
Transistors with built-in resistors can be excellent space- and cost-saving solutions by reducing component count and simplifying circuit design. 100 mA Output Current CapabilityBuilt-in Bias Resistor (R1=4.7KΩ, R2=10KΩ)ApplicationsThis product is general usage and suitable for many different applications.
These dual N-Channel logic level enhancement mode field ...
Description:
These dual N-Channel logic level enhancement mode field effect transistors are produced using a proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low ...