- RS-stocknr.:
- 152-5549
- Fabrikantnummer:
- PEMD9,115
- Fabrikant:
- Nexperia
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 152-5549
- Fabrikantnummer:
- PEMD9,115
- Fabrikant:
- Nexperia
Datasheets
Wetgeving en conformiteit
Productomschrijving
NPN/PNP resistor-equipped transistors, R1 = 10 kΩ, R2 = 47 kΩ, NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replacement of general purpose transistors in digital applications
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replacement of general purpose transistors in digital applications
Specificaties
Kenmerk | Waarde |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 1.7 x 1.3 x 0.6mm |
Base-Emitter Resistor | 47kΩ |
Typical Resistor Ratio | 4.7 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |
- RS-stocknr.:
- 152-5549
- Fabrikantnummer:
- PEMD9,115
- Fabrikant:
- Nexperia