- RS-stocknr.:
- 732-9698
- Fabrikantnummer:
- MAX539BCSA+
- Fabrikant:
- Maxim Integrated
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 732-9698
- Fabrikantnummer:
- MAX539BCSA+
- Fabrikant:
- Maxim Integrated
Wetgeving en conformiteit
Productomschrijving
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 25µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | 70 °C |