RS PRO 1314 Digital Thermometer, 2 Input Handheld, E, J, K, N, R, S, T Type Input With UKAS Calibration

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

RS PRO 2-Channel Digital Thermometer, Selectable

RS PRO 1314 is a great value digital 2-channel thermometer with selectable temperature and thermocouple types. This thermometer has been designed for working with any J, K, T, E, N, R and S type thermocouple types. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate.

Features and Benefits:

  • Warning alarm with HI/LO setting

  • MAX/MIN with time

  • MAX-MIN Average function

  • Display hold

  • Auto power off at 30 minutes if no key is pressed

  • Low battery indication – lets you know when you need to replace the batteries

  • ºC /ºF / K selectable

  • LCD display with backlight – easy and clear to read

  • Dual input function T1/T2 temperature display

  • Highly accurate thermometer with selectable thermocouple types K, J, E, T, R, S and N

  • Dimensions 150 x 72 x 35 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

FAQs

Are calibration versions available for the RS PRO 1314?


Yes calibrations versions are available.

Supplied with

User manual, AAA batteries (x6)

Specificaties
Kenmerk Waarde
Absolute Maximum Temperature Measurement +400 (T) °C, +752 (T) °F, +870 (E) °C, +1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F
Calibrated UKAS
Thermometer Type Handheld
Probe Type E, J, K, N, R, S, T
Best Accuracy ± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F
Number of Temperature Inputs 2
Resolution 0.1 (E) K, 0.1 (E) °C, 0.1 (E) °F, 0.1 (J) K, 0.1 (J) °C, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °C, 0.1 (K) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (N) °F, 0.1 (T) K, 0.1 (T) °C, 0.1 (T) °F, 1 (R) K, 1 (R) °C, 1 (R) °F, 1 (S) K, 1 (S) °C, 1 (S) °F
Length 72mm
Width 35mm
Height 150mm
Dimensions 72 x 35 x 150mm
Minimum/Maximum Recordings Yes
Temperature Scale Centigrade, Fahrenheit, Kelvin
Battery Type AAA
Weight 235g
Model Number p 1314
152 op voorraad - levertijd is 1 werkdag(en) plus 1 dag extra in verband met gekalibreerd artikel. Gekalibreerde producten kunnen niet worden geretourneerd.
Prijs Each
205,49
(excl. BTW)
248,64
(incl. BTW)
Aantal stuks
Per stuk
1 +
205,49 €
Related Products
This intrinsically safe thermometer is approved for use ...
Description:
This intrinsically safe thermometer is approved for use in potentially explosive atmospheres (group IIC gas types and T4) in Zone 1 hazardous areas. Basic temperature monitoring features including K type thermocouple selection and the choice of two resolution scalingsDesigned for ...
Multiple thermocouple based industrial thermometersSingle channel inputDesigned to ...
Description:
Multiple thermocouple based industrial thermometersSingle channel inputDesigned to suit a wide variety of process, industrial and HVAC applications with the added flexibility of a choice of thermocouplesSelectable type K,T, J,N, R, S thermocoupleBacklightDisplay holdOptional auto power off after 12 minutesLow ...
BacklightDisplay holdOptional auto power off after 12 minutesLow ...
Description:
BacklightDisplay holdOptional auto power off after 12 minutesLow battery indicationSet up retention (when switched on the last settings used are displayed)K-type thermocouple based industrial thermometersDesigned to suit a wide variety of process, industrial and HVAC applicationsDual input°C/°F ...
Unique thermometer with integral barcode reader to scan ...
Description:
Unique thermometer with integral barcode reader to scan and record temperature readings against product or location identities. Time, date and product identity are transmitted via Bluetooth to a PC, mobile phone , PDA or print direct to Bluetooth printer. Single ...