ADSP-21488KSWZ-4B Analog Devices SHARC, 32/64bit DSP 400MHz 5 MB RAM 176-Pin LQFP 3 MB,

  • RS-stocknr. 877-9151
  • Fabrikantnummer ADSP-21488KSWZ-4B
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

SHARC® Digital Signal Processors

The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high performance are the key requirements.

Specificaties
Kenmerk Waarde
Maximum Frequency 400MHz
Series SHARC
Device Million Instructions per Second 400MIPS
Data Bus Width 32/64bit
RAM Size 3 MB
Instruction Set Architecture Super Harvard
Program Memory Size 5 MB
Program Memory Type RAM
Numeric and Arithmetic Format MAC
Mounting Type Surface Mount
Package Type LQFP
Pin Count 176
Typical Operating Supply Voltage 1.1 V
Number of UART Channels 1
Number of SPI Channels 1
Dimensions 24.1 x 24.1 x 1.45mm
Length 24.1mm
Maximum Operating Temperature +70 °C
Height 1.45mm
Number of Timers 1
Minimum Operating Temperature 0 °C
Width 24.1mm
40 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
19,40
(excl. BTW)
23,47
(incl. BTW)
Aantal stuks
Per stuk
1 - 7
19,40 €
8 - 19
18,44 €
20 +
17,77 €
Verpakkingsopties