- RS-stocknr.:
- 819-7222
- Fabrikantnummer:
- ADSP-2184LBSTZ-160
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 819-7222
- Fabrikantnummer:
- ADSP-2184LBSTZ-160
- Fabrikant:
- Analog Devices
Wetgeving en conformiteit
Productomschrijving
Digital Signal Processors (DSP), Analog Devices
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Frequency | 40MHz |
Series | Blackfin |
Device Million Instructions per Second | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 160 kB |
Instruction Set Architecture | ADSP-2100 |
Program Memory Type | ROMLess |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Height | 1.45mm |
Number of LIN Channels | 0 |
Width | 14mm |
Number of USART Channels | 0 |
Timers | 1 x 16 bit |
Dimensions | 14 x 14 x 1.45mm |
Pulse Width Modulation | 0 |
Number of SPI Channels | 0 |
USB Channels | 0 |
Length | 14mm |
Timer Resolution | 16bit |
Number of Ethernet Channels | 0 |
Number of Timers | 1 |
Number of I2C Channels | 0 |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 819-7222
- Fabrikantnummer:
- ADSP-2184LBSTZ-160
- Fabrikant:
- Analog Devices