ADAU1452WBCPZ Analog Devices SHARC, 32bit DSP 294.912MHz Flash 72-Pin LFCSP

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Digital Signal Processors (DSP), Analog Devices

Specificaties
Kenmerk Waarde
Maximum Frequency 294.912MHz
Series SHARC
Device Million Instructions per Second 294MIPS
Data Bus Width 32bit
Instruction Set Architecture DSP
Program Memory Type Flash
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 72
Typical Operating Supply Voltage 3.3 V
Height 0.95mm
Width 9.85mm
Dimensions 10.1 x 9.85 x 0.95mm
Number of SPI Channels 1
Number of I2C Channels 1
ADC Resolution 10bit
Minimum Operating Temperature -40 °C
ADC Channels 6
Number of ADC Units 1
Maximum Operating Temperature +105 °C
Length 10.1mm
ADCs 1(6 x 10 bit)
507 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
12,06
(excl. BTW)
14,59
(incl. BTW)
Aantal stuks
Per stuk
1 - 7
12,06 €
8 - 41
11,68 €
42 - 83
11,30 €
84 +
10,93 €
Verpakkingsopties