ADAU1445YSVZ-3A Analog Devices ADAU1445, 28 bit, 56 bit Digital Signal Processor DSP 172MHz EEPROM 100-Pin TQFP_EP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

Fully programmable audio digital signal processor (DSP) for enhanced sound processing
Features SigmaStudio™, a proprietary graphical programming tool for the development of custom signal flows
172 MHz SigmaDSP core, 3584 instructions per sample at 48 kHz
4k parameter RAM, 8k data RAM
Flexible audio routing matrix (FARM)
24-channel digital input and output
Two 8-channel asynchronous sample rate converters (from 1:8 up to 7.75:1 ratio and 139 dB DNR)
Stereo S/PDIF input and output
Supports serial and TDM I/O, up to fS = 192 kHz
See data sheet for additional information
Applications
Automotive audio processing
Head units
Navigation systems
Rear-seat entertainment systems
DSP amplifiers (sound system amplifiers)
Commercial audio processing

Specificaties
Kenmerk Waarde
Maximum Frequency 172MHz
Series ADAU1445
Device Million Instructions per Second 3584
Data Bus Width 28 bit, 56 bit
RAM Size 8 k
Program Memory Type EEPROM
Numeric and Arithmetic Format MAC
Mounting Type Surface Mount
Package Type TQFP_EP
Pin Count 100
Typical Operating Supply Voltage 1.8 V, 3.3 V
Width 14mm
Minimum Operating Temperature -40 °C
Dimensions 14 x 14 x 1.05mm
Number of SPI Channels 1
ADC Channels 4
Number of I2C Channels 1
Height 1.05mm
Maximum Operating Temperature +105 °C
ADC Resolution 10bit
Length 14mm
USB Channels 1
ADCs 1 (4 x 10 bit)
Number of ADC Units 1
180 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tray of 90)
13,416
(excl. BTW)
16,233
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
90 - 90
13,416 €
1.207,44 €
180 +
13,324 €
1.199,16 €
*prijsindicatie
Related Products
The dsPIC Digital Signal Controller core is designed ...
Description:
The dsPIC Digital Signal Controller core is designed to execute digital filter algorithms and high-speed precision digital control loops for high performance applications. Designed for Real-Time ControlExecutes 8 operations in 1 InstructionFixed-Point math manages overflow and roundingZero cycle looping40-bit ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
The dsPIC33F Digital Signal Controllers offer the performance ...
Description:
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33F DSCs ...
The dsPIC33E Digital Signal Controllers offer the performance ...
Description:
The dsPIC33E Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 70MIPS dsPIC33E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.dsPIC33E DSCs ...