ADSP-BF592KCPZ Analog Devices Blackfin DSP 400MHz 64-Pin LFCSP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

ADSP-BF592 Blackfin® Embedded Processors

The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They are completely code compatible with all other Blackfin® processors.

Specificaties
Kenmerk Waarde
Maximum Frequency 400MHz
Series Blackfin
Device Million Instructions per Second 400MIPS
RAM Size 32 kB
Instruction Set Architecture RISC
Numeric and Arithmetic Format ALU
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 64
Typical Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V
Number of UART Channels 1
Number of SPI Channels 2
Dimensions 9 x 9 x 0.95mm
Length 9mm
Maximum Operating Temperature +70 °C
Timer Resolution 32bit
Height 0.95mm
Timers 4 x 32 bit
Minimum Operating Temperature 0 °C
Width 9mm
Number of Timers 4
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/07/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 260)
5,616
(excl. BTW)
6,795
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
260 - 520
5,616 €
1.460,16 €
780 - 1040
5,465 €
1.420,90 €
1300 - 2340
5,321 €
1.383,46 €
2600 - 6240
5,184 €
1.347,84 €
6500 +
5,055 €
1.314,30 €
*prijsindicatie