ADSP-BF534BBCZ-5B Analog Devices Blackfin, 16bit DSP 500MHz 132 kB Flash 208-Pin CSP BGA

  • RS-stocknr. 160-2913
  • Fabrikantnummer ADSP-BF534BBCZ-5B
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specificaties
Kenmerk Waarde
Maximum Frequency 500MHz
Series Blackfin
Device Million Instructions per Second 500MIPS
Data Bus Width 16bit
RAM Size 32 kB
Instruction Set Architecture RISC
Program Memory Size 132 kB
Program Memory Type Flash
Numeric and Arithmetic Format ALU
Mounting Type Surface Mount
Package Type CSP BGA
Pin Count 208
Typical Operating Supply Voltage 1.3 V, 3.3 V
Number of UART Channels 2
Timer Resolution 32bit
Number of CAN Channels 1
Width 17.1mm
Number of SPI Channels 1
Minimum Operating Temperature -40 °C
Height 1.36mm
Timers 8 x 32 bit
Dimensions 17.1 x 17.1 x 1.36mm
Length 17.1mm
Maximum Operating Temperature +85 °C
Number of Timers 8
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26/05/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 90)
23,866
(excl. BTW)
28,878
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
90 - 180
23,866 €
2.147,94 €
270 - 360
23,22 €
2.089,80 €
450 - 810
22,609 €
2.034,81 €
900 - 2160
22,03 €
1.982,70 €
2250 +
21,479 €
1.933,11 €
*prijsindicatie