ADSP-BF532SBBCZ400 Analog Devices Blackfin, 16bit DSP 32.768kHz ROMLess 160-Pin CSP BGA

  • RS-stocknr. 160-2628
  • Fabrikantnummer ADSP-BF532SBBCZ400
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

Blackfin® Digital Signal Processors

Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.

Specificaties
Kenmerk Waarde
Maximum Frequency 32.768kHz
Series Blackfin
Device Million Instructions per Second 400MIPS
Data Bus Width 16bit
RAM Size 80 kB
Instruction Set Architecture Harvard
Program Memory Type ROMLess
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type CSP BGA
Pin Count 160
Typical Operating Supply Voltage 1.2 V, 3.3 V
Number of UART Channels 1
Timer Resolution 32bit
Timers 3 x 32 bit
Height 1.31mm
Length 12.1mm
Dimensions 12.1 x 12.1 x 1.31mm
Number of SPI Channels 1
USB Channels 1
Width 12.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Timers 2
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11/08/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 189)
16,064
(excl. BTW)
19,437
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
189 +
16,064 €
3.036,096 €
*prijsindicatie