ADSP-BF592KCPZ-2 Analog Devices Blackfin, 32bit DSP 200MHz 64 kB ROM 64-Pin LFCSP

  • RS-stocknr. 160-0712
  • Fabrikantnummer ADSP-BF592KCPZ-2
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: SG
Productomschrijving

ADSP-BF592 Blackfin® Embedded Processors

The Analog Devices ADSP-BF592 processor is a member of the Blackfin® family of products. Incorporating Analog Devices/Intel Micro Signal Architecture (MSA), Blackfin® processors combine a dual-MAC signal processing engine; an orthogonal RISC-like microprocessor instruction set with single instruction; and multiple data (SIMD) multimedia capabilities into a single instruction-set architecture. They are completely code compatible with all other Blackfin® processors.

Specificaties
Kenmerk Waarde
Maximum Frequency 200MHz
Series Blackfin
Data Bus Width 32bit
RAM Size 32 kB
Instruction Set Architecture Modified Harvard
Program Memory Size 64 kB
Program Memory Type ROM
Numeric and Arithmetic Format MAC
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 64
Typical Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V
Number of UART Channels 1
Number of Timers 4
Width 9mm
Minimum Operating Temperature 0 °C
Timers 4 x 32 bit
Height 0.95mm
Timer Resolution 32bit
Maximum Operating Temperature +70 °C
Length 9mm
Dimensions 9 x 9 x 0.95mm
Number of SPI Channels 2
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10/07/2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tray of 260)
3,087
(excl. BTW)
3,735
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
260 - 260
3,087 €
802,62 €
520 +
2,937 €
763,62 €
*prijsindicatie