ADAU1452WBCPZ Analog Devices SHARC, 32bit DSP 294.912MHz Flash 72-Pin LFCSP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: SG
Productomschrijving

Digital Signal Processors (DSP), Analog Devices

Specificaties
Kenmerk Waarde
Maximum Frequency 294.912MHz
Series SHARC
Device Million Instructions per Second 294MIPS
Data Bus Width 32bit
Instruction Set Architecture DSP
Program Memory Type Flash
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 72
Typical Operating Supply Voltage 3.3 V
Number of SPI Channels 1
Length 10.1mm
Maximum Operating Temperature +105 °C
Number of I2C Channels 1
Height 0.95mm
Width 9.85mm
ADC Resolution 10bit
Minimum Operating Temperature -40 °C
Dimensions 10.1 x 9.85 x 0.95mm
Number of ADC Units 1
ADC Channels 6
ADCs 1(6 x 10 bit)
336 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tray of 168)
8,678
(excl. BTW)
10,50
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
168 - 336
8,678 €
1.457,904 €
504 +
8,396 €
1.410,528 €
*prijsindicatie