ADSP-2181BSZ-133 Analog Devices, 16bit DSP 33.3MHz RAM 128-Pin MQFP 80 kB,

  • RS-stocknr. 158-0581
  • Fabrikantnummer ADSP-2181BSZ-133
  • Fabrikant Analog Devices
Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Digital Signal Processors (DSP), Analog Devices

Specificaties
Kenmerk Waarde
Maximum Frequency 33.3MHz
Device Million Instructions per Second 33.3MIPS
Data Bus Width 16bit
RAM Size 80 kB
Instruction Set Architecture Enhanced Harvard
Program Memory Type RAM
Numeric and Arithmetic Format Fixed Point
Mounting Type Surface Mount
Package Type MQFP
Pin Count 128
Typical Operating Supply Voltage 5 V
Minimum Operating Temperature 0 °C
Dimensions 28 x 28 x 3.4mm
Width 28mm
Length 28mm
Maximum Operating Temperature +70 °C
Height 3.4mm
48 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tray of 24)
46,517
(excl. BTW)
56,286
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
24 +
46,517 €
1.116,408 €
*prijsindicatie