dsPIC33EP128GS804-I/ML Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 128 kB Flash 44-Pin QFN
- RS-stocknr.:
- 134-5585
- Fabrikantnummer:
- dsPIC33EP128GS804-I/ML
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 134-5585
- Fabrikantnummer:
- dsPIC33EP128GS804-I/ML
- Fabrikant:
- Microchip
Wetgeving en conformiteit
Productomschrijving
dsPIC33EPxxxGS70x/80x, 16-Bit Digital Signal Controllers
The dsPIC Digital Signal Controller core is designed to execute digital filter algorithms and high-speed precision digital control loops for high performance applications.
Designed for Real-Time Control
Executes 8 operations in 1 Instruction
Fixed-Point math manages overflow and rounding
Zero cycle looping
40-bit Accumulators for high-precision results
Up to 70 MIPS performance
CAN, Dual CAN and USB peripherals
Operational Amplifiers and fast Comparators
ADCs with multiple sample and holds
Peripheral Trigger Generator (PTG) for scheduling complex, high-speed peripheral operations
Sophisticated PWMs with application-specific modes
Support for both 3 V and 5 V power supply operation
Executes 8 operations in 1 Instruction
Fixed-Point math manages overflow and rounding
Zero cycle looping
40-bit Accumulators for high-precision results
Up to 70 MIPS performance
CAN, Dual CAN and USB peripherals
Operational Amplifiers and fast Comparators
ADCs with multiple sample and holds
Peripheral Trigger Generator (PTG) for scheduling complex, high-speed peripheral operations
Sophisticated PWMs with application-specific modes
Support for both 3 V and 5 V power supply operation
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Frequency | 60MHz |
Series | dsPIC33EP |
Device Million Instructions per Second | 70MIPS |
Data Bus Width | 16bit |
RAM Size | 8 kB |
Instruction Set Architecture | DSP |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | MAC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 44 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of UART Channels | 2 |
Number of PCI Channels | 0 |
Timers | 1(2 x 32 bit), 1(5 x 16 bit) |
Dimensions | 8 x 8 x 0.95mm |
Pulse Width Modulation | 1(8 x 16 bit) |
Number of SPI Channels | 3 |
Automotive Standard | AEC-Q100 |
Length | 8mm |
ADCs | 1(17 x 12 bit (Analogue)), 1(5 x 12 bit (S & H Circuit)) |
Timer Resolution | 16 bit, 32 bit |
Height | 0.95mm |
USB Channels | 0 |
ADC Resolution | 12bit |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16bit |
Number of CAN Channels | 2 |
ADC Channels | 17 (Analogue), 5 (S & H Circuit) |
Number of ADC Units | 2 |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 1 |
Number of LIN Channels | 0 |
PWM Channels | 8 |
Width | 8mm |
Number of USART Channels | 0 |
Number of Ethernet Channels | 0 |
Number of Timers | 2 |
Number of I2C Channels | 2 |
- RS-stocknr.:
- 134-5585
- Fabrikantnummer:
- dsPIC33EP128GS804-I/ML
- Fabrikant:
- Microchip