- RS-stocknr.:
- 102-5576
- Fabrikantnummer:
- TMS320F2801PZA
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 102-5576
- Fabrikantnummer:
- TMS320F2801PZA
- Fabrikant:
- Texas Instruments
Wetgeving en conformiteit
Productomschrijving
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Frequency | 100MHz |
Device Million Instructions per Second | 100MIPS |
Data Bus Width | 32bit |
RAM Size | 12 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | Fixed Point |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Maximum Operating Temperature | +85 °C |
Length | 14mm |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Width | 14mm |
Minimum Operating Temperature | -40 °C |