Dual 256-step digital potentiometer

Datasheets
Wetgeving en conformiteit
Conform
Productomschrijving

Two 256-Step (or 8-Bit) Digital Potentiometers
Stacking Configures Device as One 512-Step (or 9-Bit) Digital Potentiometer
Wipers Digitally Set and Read Through Serial Port
3-Wire Serial Control Interface
Operating Ranges
Single +5V or ±5V Supplies
-40°C to +85°C
Applications
Impedance Matching
Mechanical Potentiometer Replacement
Offset and Gain Control
Programmable Filters, Delays, Time Constant

Specificaties
Kenmerk Waarde
Resistance Value 10kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 2
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Power Supply Type Single
Typical Single Supply Voltage 4.5 → 5.5 V
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Width 7.6mm
Minimum Operating Temperature -40 °C
Length 10.5mm
Maximum Operating Temperature +85 °C
1426 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 46)
4,149
(excl. BTW)
5,02
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
46 +
4,149 €
190,854 €
*prijsindicatie
Related Products
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range ...
Description:
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface. On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 ...
The MCP45HVx1 family of devices from Microchip are ...
Description:
The MCP45HVx1 family of devices from Microchip are Digital Potentiometers with an SPI Interface and on board Volatile Memory. The device family has dual power rails, one analogue one digital. The Analogue power rail can handle up to +36 V ...
2-channel, 256-position potentiometersEnd-to-end resistance: 2.5 kΩ, 10 kΩ, ...
Description:
2-channel, 256-position potentiometersEnd-to-end resistance: 2.5 kΩ, 10 kΩ, 50 kΩ, and 100 kΩCompact 10-lead MSOP (3 mm ´ 4.9 mm) packageFast settling time: tS = 5 μs typical on power-upFull read/write of wiper registerPower-on preset to midscaleComputer software replaces microcontroller ...
The DS1803 addressable dual digital potentiometer features two ...
Description:
The DS1803 addressable dual digital potentiometer features two independently controlled 256-position potentiometers. Device control is achieved through a 2-wire serial interface. Three address pins allow up to 8 DS1803's to share the same 2-wire interface. The exact wiper position of ...