AD5260BRUZ200, Digital Potentiometer 200kΩ 256-Position Linear Serial-3 Wire 14-Pin TSSOP

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: PH
Productomschrijving

AD5262 – 2-Channel (Independently Programmable)
Potentiometer Replacement 20 kΩ, 50 kΩ, 200 kΩ
5 V to 15 V Single-Supply, ±5.5 V Dual-Supply Operation
256 Positions
AD5260 – 1-Channel
Low Temperature Coefficient 35 ppm/°C
4-Wire SPI-Compatible Serial Data Input
Power ON Mid-Scale Preset
Applications
Mechanical potentiometer replacement
Instrumentation: gain, offset adjustment
Stereo channel audio level control
Programmable voltage-to-current conversion
Programmable filters, delays, time constants
Line impedance matching
Low resolution DAC replacement

Specificaties
Kenmerk Waarde
Control Interface Serial-3 Wire
Resistance Value 200kΩ
Number of Positions 256
Taper Type Linear
Number of Pots per Package 1
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Power Supply Type Dual, Single
Typical Single Supply Voltage 5 → 15 V
Typical Dual Supply Voltage ±5.5V
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Length 5.1mm
Minimum Operating Temperature -40 °C
Width 4.5mm
Maximum Operating Temperature +85 °C
224 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
4,20
(excl. BTW)
5,08
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
4,20 €
8,40 €
10 - 48
3,755 €
7,51 €
50 +
3,225 €
6,45 €
*prijsindicatie
Verpakkingsopties
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
Linear Technology’s DC/DC μModule (micro-module) regulators offer a ...
Description:
Linear Technology’s DC/DC μModule (micro-module) regulators offer a complete system-in-package (SiP) power management solution. These step-down (buck) modules incorporate an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors. They offer a low EMI ...
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range ...
Description:
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers that feature a SPI interface. On board is volatile RAM memory.7-bit (129 steps) and 8-bit (257 steps) versions are available in various RAB resistance options from 5 ...
The MCP466X devices are dual channel, non-volatile, 8-bit ...
Description:
The MCP466X devices are dual channel, non-volatile, 8-bit (257 wiper steps) digital potentiometers with EEPROM and an I2C compatible interface. The MCP466X family is available with end-to-end resistor values of 5KΩ, 10KΩ, 50kΩ and 100KΩ. These devices offer WiperLock™ Technology ...