AD5206BRZ10, Digital Potentiometer 10kΩ 256-Position 6-Channel Serial-3 Wire, Serial-SPI 24-Pin SOIC W

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: IE
Productomschrijving

Digital Potentiometer (Hex), Analog Devices

Digital Potentiometer - Analog Devices

Specificaties
Kenmerk Waarde
Control Interface Serial-3 Wire, Serial-SPI
Resistance Value 10kΩ
Number of Positions 256
Memory Type Volatile
Number of Pots per Package 6
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 24
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V
Typical Dual Supply Voltage ±2.5V
Dimensions 15.6 x 7.6 x 2.35mm
Height 2.35mm
Width 7.6mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 15.6mm
217 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 31)
3,816
(excl. BTW)
4,617
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
31 +
3,816 €
118,296 €
*prijsindicatie