- RS-stocknr.:
- 135-6893
- Fabrikantnummer:
- 46885338
- Fabrikant:
- WIKA
- RS-stocknr.:
- 135-6893
- Fabrikantnummer:
- 46885338
- Fabrikant:
- WIKA
Datasheets
Wetgeving en conformiteit
Vrijgesteld
- Land van herkomst:
- DE
Productomschrijving
Wika CPG1500 Series Digital Pressure Gauge
Wika CPG1500 series precision digital pressure gauges take the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined to create the CPG1500.
CPG1500 gauges feature WIKA-Wireless technology allowing readings to be transferred to the Wika software without the need to connect cables. The CPG1500 can also be conveniently configured for test and calibration tasks via smartphone with the Wika app.
The CPG1500 offers an accuracy of 0.1% of Span (optional 0.05% of Span) and is temperature-compensated in the range of -10 to +50 °C. Readings can be displayed in one of 21 standard units or also in customer-specific units, so that intricate conversions are avoided.
Features and Benefits
Logger function with up to 50 measured values per second
Communication with WIKA-CAL software over WIKA-Wireless
MIN/MAX function
5 1/2 digit 7-segment display
Wide range of pressure units
Note
Requires 3 x 1.5 V AA alkaline batteries
Digital Pressure Gauges
Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 7bar |
Mounting Type | Bottom Entry |
Minimum Pressure Measurement | 0bar |
Display Type | Digital |
Connection Size | G 1/2 |
Gauge Outside Diameter | 100mm |
Best Accuracy | ±0.05% |
Series | CPG1500 |
Case Material | Die Cast Aluminium |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |