Digital Isolator 5.5 V 10 μA 2.5kVrms 2.5ns 16 Surface Mount 10.5mm 7.6mm 2.35mm -40°C +105°C

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

Low power operation
Bidirectional communication
3 V/5 V level translation
High temperature operation: 125°C
High data rate: dc to 90 Mbps (NRZ)
Precise timing characteristics
High common-mode transient immunity:
>25 kV/μs
See data sheet for additional features
Applications
General-purpose multichannel isolation
SPI interface/data converter isolation
RS-232/RS-422/RS-485 transceivers
Industrial field bus isolation
Automotive systems

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 2.5kVrms
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Length 10.5mm
Width 7.6mm
Depth 2.35mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series ADUM1401
Supply Voltage 2.7 → 5.5 V
2130 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 2)
4,075
(excl. BTW)
4,931
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
4,075 €
8,15 €
10 - 98
3,845 €
7,69 €
100 - 498
3,15 €
6,30 €
500 +
2,57 €
5,14 €
*prijsindicatie
Verpakkingsopties
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...