Digital Isolator 5.5 V 10 μA 5kVrms 10ns 16 Surface Mount 12.85mm 7.6mm 2.44mm -40°C +125°C

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: TW
Productomschrijving

High isolation voltage: 5000 V rms
Enhanced system-level ESD performance
Low power operation
5 V operation
1.6 mA per channel maximum at 0 Mbps to 1 Mbps
3.7 mA per channel maximum at 10 Mbps
3.3 V operation
1.4 mA per channel maximum at 0 Mbps to 1 Mbps
2.4 mA per channel maximum at 10 Mbps
3.3 V/5 V level translation
High temperature operation: 125°C
Default low output
High data rate: dc to 10 Mbps (NRZ)
Precise timing characteristics
3 ns maximum pulse width distortion
3 ns maximum channel-to-channel matching

Applications
General-purpose, high voltage, multichannel isolation
Medical equipment
Power supplies
RS-232/RS-422/RS-485 transceiver isolation
Hybrid electric vehicles, battery monitors, and motor drives

Specificaties
Kenmerk Waarde
Maximum Forward Voltage 5.5 V
Maximum Input Current 10 μA
Isolation Voltage 5kVrms
Rise Time 10ns
Number of Pins 16
Mounting Type Surface Mount
Length 12.85mm
Width 7.6mm
Depth 2.44mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series ADUM2211
Supply Voltage 3 → 5.5 V
74 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 37)
3,445
(excl. BTW)
4,168
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 37
3,445 €
127,465 €
74 - 333
3,296 €
121,952 €
370 - 703
2,842 €
105,154 €
740 +
2,578 €
95,386 €
*prijsindicatie