- RS-stocknr.:
- 168-9861
- Fabrikantnummer:
- SI8621BC-B-IS
- Fabrikant:
- Skyworks Solutions Inc
96 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een tube 96)
€ 1,23
(excl. BTW)
€ 1,49
(incl. BTW)
Aantal stuks | Per stuk | Per tube* |
96 - 384 | € 1,23 | € 118,08 |
480 - 864 | € 1,198 | € 115,008 |
960 + | € 1,168 | € 112,128 |
*prijsindicatie |
- RS-stocknr.:
- 168-9861
- Fabrikantnummer:
- SI8621BC-B-IS
- Fabrikant:
- Skyworks Solutions Inc
Wetgeving en conformiteit
- Land van herkomst:
- TW
Productomschrijving
Si862x Series 2-channel Digital Isolators
The Si862x Series of two-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Channels | 2 |
Maximum Data Rate | 150Mbps |
Package Type | SOIC |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 3.8 mA |
Isolation Voltage | 3.75 kVrms |
Rise Time | 4ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.55mm |
Width | 4mm |
- RS-stocknr.:
- 168-9861
- Fabrikantnummer:
- SI8621BC-B-IS
- Fabrikant:
- Skyworks Solutions Inc