ADUM1401BRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 10MBps, 2.5 kV, 16-Pin SOIC W

Datasheets
Wetgeving en conformiteit
Conform
Land van herkomst: US
Productomschrijving

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specificaties
Kenmerk Waarde
Number of Channels 4
Maximum Data Rate 10Mbps
Package Type SOIC W
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
705 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tube of 47)
4,246
(excl. BTW)
5,138
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 - 188
4,246 €
199,562 €
235 - 423
3,885 €
182,595 €
470 +
3,524 €
165,628 €
*prijsindicatie
Related Products
The AD8251-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8251-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8251 10MHz Gain=1,2,4,8 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8251’s software gain programmability. There are SMA connectors ...
The AD8317-EVALZ, from Analog Devices, is a fully ...
Description:
The AD8317-EVALZ, from Analog Devices, is a fully populated, 4-layer evaluation board for the AD8317 device. The AD8317 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output.Powered by a single supply ...
The ADM3260 is a hot swappable digital and ...
Description:
The ADM3260 is a hot swappable digital and power isolator that supports complete isolation of the I²C interface. The two bidirectional communication channels are nonlatching. The integrated DC-to-DC converter supports up to 150 mW of isolated power conversion. Based on ...
The Si864x Series of four-channel digital isolators, based ...
Description:
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle. High SpeedLow PowerUp to 5000 Vrms IsolationHigh Electromagnetic ...